M80-5102222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-5102222
Harwin’s Company Overview

M80-5101205

DigiKey Part Number
M80-5101205-ND
Manufacturer
Manufacturer Product Number
M80-5101205
Description
DATAMATE J-TEK DIL MALE VERTICAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5101205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
800VAC/DC
Mated Stacking Heights
7.3mm, 7.8mm
Contact Finish Thickness - Post
29.5µin (0.75µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in ILS
Tube
QuantityUnit PriceExt Price
1₪44.44000₪44.44
12₪37.27917₪447.35
108₪31.92306₪3,447.69
504₪28.63766₪14,433.38
1,008₪27.27261₪27,490.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪44.44000
Unit Price with VAT:₪52.43920