


P13-1123 | |
|---|---|
DigiKey Part Number | 952-3005-ND |
Manufacturer | |
Manufacturer Product Number | P13-1123 |
Description | 1.27MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A Concave Head |
Datasheet | Datasheet |
EDA/CAD Models | P13-1123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Concave Head | |
Connection Type | Sleeve S13-503 | |
Length - Tip | 0.140" (3.55mm) | |
Length - Overall | 0.652" (16.55mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.23000 | ₪14.23 |
| 10 | ₪12.10000 | ₪121.00 |
| 25 | ₪11.34040 | ₪283.51 |
| 50 | ₪10.79860 | ₪539.93 |
| 100 | ₪10.28280 | ₪1,028.28 |
| 250 | ₪9.63880 | ₪2,409.70 |
| 500 | ₪9.17888 | ₪4,589.44 |
| 1,000 | ₪8.74104 | ₪8,741.04 |
| 2,500 | ₪8.19429 | ₪20,485.73 |
| Unit Price without VAT: | ₪14.23000 |
|---|---|
| Unit Price with VAT: | ₪16.79140 |







