
T50L0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1561-ND |
Manufacturer | |
Manufacturer Product Number | T50L0HSM4 |
Description | CBL TIE LOCKING BLK 50LB 1.280' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪0.38530 | ₪385.30 |
| 2,000 | ₪0.36690 | ₪733.80 |
| 3,000 | ₪0.35653 | ₪1,069.59 |
| 5,000 | ₪0.34390 | ₪1,719.50 |
| 7,000 | ₪0.33583 | ₪2,350.81 |
| 10,000 | ₪0.32748 | ₪3,274.80 |
| 25,000 | ₪0.30698 | ₪7,674.50 |
| 50,000 | ₪0.29233 | ₪14,616.50 |
| 100,000 | ₪0.27839 | ₪27,839.00 |
| Unit Price without VAT: | ₪0.38530 |
|---|---|
| Unit Price with VAT: | ₪0.45465 |





















