DF11-2428SCFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-2428SCFA
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-2428SCFA

DigiKey Part Number
H1505TR-ND - Tape & Reel (TR)
H1505CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF11-2428SCFA
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465,995
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.50000₪0.50
10₪0.41900₪4.19
25₪0.39120₪9.78
50₪0.37280₪18.64
100₪0.35480₪35.48
250₪0.33260₪83.15
500₪0.31670₪158.35
1,000₪0.30158₪301.58
2,500₪0.28265₪706.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₪0.29419₪2,941.90
20,000₪0.28015₪5,603.00
30,000₪0.27225₪8,167.50
50,000₪0.26261₪13,130.50
70,000₪0.25646₪17,952.20
100,000₪0.25009₪25,009.00
Manufacturers Standard Package
Unit Price without VAT:₪0.50000
Unit Price with VAT:₪0.59000