
DF13A-8P-1.25H(51) | |
|---|---|
DigiKey Part Number | H125993TR-ND - Tape & Reel (TR) H125993CT-ND - Cut Tape (CT) H125993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-8P-1.25H(51) |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-8P-1.25H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.73000 | ₪4.73 |
| 10 | ₪4.00700 | ₪40.07 |
| 100 | ₪3.40390 | ₪340.39 |
| 500 | ₪3.03820 | ₪1,519.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪3.20282 | ₪3,202.82 |
| 2,000 | ₪3.05001 | ₪6,100.02 |
| 3,000 | ₪2.96403 | ₪8,892.09 |
| 5,000 | ₪2.85919 | ₪14,295.95 |
| 7,000 | ₪2.79215 | ₪19,545.05 |
| 10,000 | ₪2.72285 | ₪27,228.50 |
| Unit Price without VAT: | ₪4.73000 |
|---|---|
| Unit Price with VAT: | ₪5.58140 |











