
FH34SRJ-45S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-45S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-45S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-45S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-45S-0.5SH(50) |
Description | CONN FFC FPC 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-45S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.38000 | ₪5.38 |
| 10 | ₪4.55900 | ₪45.59 |
| 25 | ₪4.27400 | ₪106.85 |
| 50 | ₪4.06960 | ₪203.48 |
| 100 | ₪3.87530 | ₪387.53 |
| 250 | ₪3.63224 | ₪908.06 |
| 500 | ₪3.45884 | ₪1,729.42 |
| 1,000 | ₪3.29371 | ₪3,293.71 |
| 2,500 | ₪3.22291 | ₪8,057.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪3.08768 | ₪15,438.40 |
| 10,000 | ₪2.94046 | ₪29,404.60 |
| Unit Price without VAT: | ₪5.38000 |
|---|---|
| Unit Price with VAT: | ₪6.34840 |










