8 PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ070N08LS5ATMA1

DigiKey Part Number
448-BSZ070N08LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSZ070N08LS5ATMA1CT-ND - Cut Tape (CT)
448-BSZ070N08LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ070N08LS5ATMA1
Description
MOSFET N-CH 80V 74A TSDSON
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 74A (Tc) 69W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ070N08LS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 36µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,236
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪7.92000₪7.92
10₪5.07900₪50.79
100₪3.44940₪344.94
500₪2.75182₪1,375.91
1,000₪2.64666₪2,646.66
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪2.16231₪10,811.55
Manufacturers Standard Package
Unit Price without VAT:₪7.92000
Unit Price with VAT:₪9.34560