WLL586363046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD134B1W0201E6327XTSA1

DigiKey Part Number
448-ESD134B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD134B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD134B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD134B1W0201E6327XTSA1
Description
TVS DIODES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode
Datasheet
 Datasheet
EDA/CAD Models
ESD134B1W0201E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
-
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,365
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.65000₪0.65
10₪0.35500₪3.55
100₪0.16850₪16.85
500₪0.16488₪82.44
1,000₪0.16129₪161.29
2,000₪0.15950₪319.00
5,000₪0.15771₪788.55
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₪0.13262₪1,989.30
30,000₪0.12007₪3,602.10
45,000₪0.10753₪4,838.85
Manufacturers Standard Package
Unit Price without VAT:₪0.65000
Unit Price with VAT:₪0.76700