
ESD231B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD231B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD231B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD231B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD231B1W0201E6327XTSA1 |
Description | TVS DIODE 5.5VWM 10VC WLL-2-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | ESD231B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 132W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.21900 | ₪2.19 |
| 100 | ₪0.12190 | ₪12.19 |
| 500 | ₪0.11470 | ₪57.35 |
| 1,000 | ₪0.10394 | ₪103.94 |
| 2,000 | ₪0.10215 | ₪204.30 |
| 5,000 | ₪0.10036 | ₪501.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₪0.09319 | ₪1,397.85 |
| 30,000 | ₪0.09191 | ₪2,757.30 |
| 45,000 | ₪0.09133 | ₪4,109.85 |
| 75,000 | ₪0.08489 | ₪6,366.75 |
| 105,000 | ₪0.07731 | ₪8,117.55 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |










