IM72D128V01XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM72D128VV01XTMA1

DigiKey Part Number
448-IM72D128VV01XTMA1TR-ND - Tape & Reel (TR)
448-IM72D128VV01XTMA1CT-ND - Cut Tape (CT)
448-IM72D128VV01XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM72D128VV01XTMA1
Description
MIC SDM DIGITAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
IM72D128VV01XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
10 Hz ~ 15 kHz
Sensitivity
-36dB ±1dB @ 94dB SPL
S/N Ratio
71.5dB
Voltage - Rated
1.8 V
Voltage Range
1.62 V ~ 3.6 V
Current - Supply
525 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.051" (1.30mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪7.56000₪7.56
5₪6.70200₪33.51
10₪6.39100₪63.91
25₪6.01720₪150.43
50₪5.76340₪288.17
100₪5.53010₪553.01
500₪5.06112₪2,530.56
1,000₪4.88665₪4,886.65
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪4.53529₪22,676.45
Manufacturers Standard Package
Unit Price without VAT:₪7.56000
Unit Price with VAT:₪8.92080