PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD090N03LGATMA1

DigiKey Part Number
IPD090N03LGATMA1TR-ND - Tape & Reel (TR)
IPD090N03LGATMA1CT-ND - Cut Tape (CT)
IPD090N03LGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD090N03LGATMA1
Description
MOSFET N-CH 30V 40A TO252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD090N03LGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,576
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.76000₪3.76
10₪2.35100₪23.51
100₪1.53690₪153.69
500₪1.18680₪593.40
1,000₪1.07401₪1,074.01
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪0.92329₪2,308.23
5,000₪0.85005₪4,250.25
7,500₪0.81272₪6,095.40
12,500₪0.77079₪9,634.88
17,500₪0.76881₪13,454.17
Manufacturers Standard Package
Unit Price without VAT:₪3.76000
Unit Price with VAT:₪4.43680