


IR2110SPBF | |
|---|---|
DigiKey Part Number | IR2110SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2110SPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2110SPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 3.3V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 500 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.84000 | ₪14.84 |
| 10 | ₪11.22200 | ₪112.22 |
| 45 | ₪9.85267 | ₪443.37 |
| 135 | ₪9.16096 | ₪1,236.73 |
| 270 | ₪8.82263 | ₪2,382.11 |
| 540 | ₪8.54391 | ₪4,613.71 |
| 1,035 | ₪8.32740 | ₪8,618.86 |
| 2,520 | ₪8.08854 | ₪20,383.12 |
| Unit Price without VAT: | ₪14.84000 |
|---|---|
| Unit Price with VAT: | ₪17.51120 |








