SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML6401TRPBF

DigiKey Part Number
IRLML6401PBFTR-ND - Tape & Reel (TR)
IRLML6401PBFCT-ND - Cut Tape (CT)
IRLML6401PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6401TRPBF
Description
MOSFET P-CH 12V 4.3A SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6401TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 4.3A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
830 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,185
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.54000₪1.54
10₪0.93500₪9.35
100₪0.59030₪59.03
500₪0.44050₪220.25
1,000₪0.39204₪392.04
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.33036₪991.08
6,000₪0.29924₪1,795.44
9,000₪0.28337₪2,550.33
15,000₪0.26554₪3,983.10
21,000₪0.25497₪5,354.37
30,000₪0.24471₪7,341.30
75,000₪0.22217₪16,662.75
150,000₪0.21685₪32,527.50
Manufacturers Standard Package
Unit Price without VAT:₪1.54000
Unit Price with VAT:₪1.81720