
IRS2093MTRPBF | |
|---|---|
DigiKey Part Number | IRS2093MTRPBFTR-ND - Tape & Reel (TR) IRS2093MTRPBFCT-ND - Cut Tape (CT) IRS2093MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2093MTRPBF |
Description | IC AMP CLASS D QUAD 48MLPQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D PG-VQFN-48 |
Datasheet | Datasheet |
EDA/CAD Models | IRS2093MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 15V | |
Features | Depop, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | PG-VQFN-48 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪25.20000 | ₪25.20 |
| 10 | ₪19.42600 | ₪194.26 |
| 25 | ₪17.98400 | ₪449.60 |
| 100 | ₪16.39850 | ₪1,639.85 |
| 250 | ₪15.64224 | ₪3,910.56 |
| 500 | ₪15.18632 | ₪7,593.16 |
| 1,000 | ₪14.81123 | ₪14,811.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪13.38929 | ₪40,167.87 |
| Unit Price without VAT: | ₪25.20000 |
|---|---|
| Unit Price with VAT: | ₪29.73600 |


