

LFTVXO009912 | |
|---|---|
DigiKey Part Number | 1923-LFTVXO009912TR-ND - Tape & Reel (TR) 1923-LFTVXO009912CT-ND - Cut Tape (CT) 1923-LFTVXO009912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTVXO009912 |
Description | XTAL OSC VCTCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪62.11000 | ₪62.11 |
| 10 | ₪54.29000 | ₪542.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪44.35467 | ₪44,354.67 |
| Unit Price without VAT: | ₪62.11000 |
|---|---|
| Unit Price with VAT: | ₪73.28980 |







