
IS66WVS4M8BLL-104NLI | |
|---|---|
DigiKey Part Number | 706-IS66WVS4M8BLL-104NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVS4M8BLL-104NLI |
Description | IC PSRAM 32MBIT SPI QPI 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit SPI, QPI 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVS4M8BLL-104NLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.26000 | ₪12.26 |
| 10 | ₪11.43700 | ₪114.37 |
| 25 | ₪11.10240 | ₪277.56 |
| 50 | ₪10.84880 | ₪542.44 |
| 100 | ₪10.59390 | ₪1,059.39 |
| 300 | ₪10.19220 | ₪3,057.66 |
| 500 | ₪10.00698 | ₪5,003.49 |
| 1,000 | ₪9.75792 | ₪9,757.92 |
| Unit Price without VAT: | ₪12.26000 |
|---|---|
| Unit Price with VAT: | ₪14.46680 |











