R30B-0100,KSW26B-0100, KSW30B-0100,R26B-0100,R28B-0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R30B-0100,KSW26B-0100, KSW30B-0100,R26B-0100,R28B-0100
Blue Spool

R30B-1000

DigiKey Part Number
K624-ND
Manufacturer
Manufacturer Product Number
R30B-1000
Description
WIRE WW 30AWG PVDF BLUE 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 30 AWG Blue Polyvinylidene Fluoride (PVDF) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Spool
Part Status
Active
Wire Gauge
30 AWG
Conductor Diameter
0.010" (0.25mm)
Length
1000' (304.80m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.019" (0.50mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Blue
Ratings
UL Style 1423, VW-1
Features
-
Operating Temperature
105°C
Jacket (Insulation) Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in ILS
Spool
QuantityUnit PriceExt Price
1₪394.16000₪394.16
2₪375.09000₪750.18
3₪364.28667₪1,092.86
5₪351.06000₪1,755.30
7₪342.56429₪2,397.95
10₪340.32100₪3,403.21
Manufacturers Standard Package
Unit Price without VAT:₪394.16000
Unit Price with VAT:₪465.10880
Alternate Color
WIRE WW 30AWG PVDF BLACK 1000'
In-Stock: 140
Unit Price: ₪394.16000
WIRE WW 30AWG PVDF RED 1000'
In-Stock: 40
Unit Price: ₪394.16000
WIRE WW 30AWG PVDF YELLOW 1000'
In-Stock: 13
Unit Price: ₪394.16000
WIRE WW 30AWG PVDF WHITE 1000'
In-Stock: 15
Unit Price: ₪394.16000
WIRE WW 30AWG PVDF GREEN 1000'
In-Stock: 19
Unit Price: ₪394.16000
Alternate Length
WIRE WW 30AWG PVDF BLUE 50'
In-Stock: 33
Unit Price: ₪67.60000
WIRE WW 30AWG PVDF BLUE 100'
In-Stock: 490
Unit Price: ₪82.04000