



SM02B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-1564-2-ND - Tape & Reel (TR) 455-1564-1-ND - Cut Tape (CT) 455-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-GHS-TB |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM02B-GHS-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.22000 | ₪1.22 |
| 10 | ₪1.03900 | ₪10.39 |
| 100 | ₪0.88390 | ₪88.39 |
| 500 | ₪0.78874 | ₪394.37 |
| 1,000 | ₪0.75107 | ₪751.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.59841 | ₪1,496.03 |
| 5,000 | ₪0.56983 | ₪2,849.15 |
| 7,500 | ₪0.55376 | ₪4,153.20 |
| 12,500 | ₪0.53416 | ₪6,677.00 |
| 17,500 | ₪0.52271 | ₪9,147.42 |
| Unit Price without VAT: | ₪1.22000 |
|---|---|
| Unit Price with VAT: | ₪1.43960 |







