
SSH-003T-P0.2-H | |
|---|---|
DigiKey Part Number | 455-2963TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSH-003T-P0.2-H |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23,000 | ₪0.11732 | ₪2,698.36 |
| 46,000 | ₪0.11172 | ₪5,139.12 |
| 69,000 | ₪0.10857 | ₪7,491.33 |
| 115,000 | ₪0.10472 | ₪12,042.80 |
| 161,000 | ₪0.10227 | ₪16,465.47 |
| 230,000 | ₪0.09973 | ₪22,937.90 |
| Unit Price without VAT: | ₪0.11732 |
|---|---|
| Unit Price with VAT: | ₪0.13844 |








