M-54XCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M-54XCT
What is an AC Line Filter?

M-543CT

DigiKey Part Number
399-20956-2-ND - Tape & Reel (TR)
399-20956-1-ND - Cut Tape (CT)
399-20956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M-543CT
Description
CMC 1A 4LN 700 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 700 Ohms 1A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
M-543CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
700 Ohms @ 10 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.350" L x 0.394" W (8.90mm x 10.00mm)
Height (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,159
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪10.22000₪10.22
10₪8.39100₪83.91
25₪7.76360₪194.09
50₪7.31960₪365.98
100₪6.90140₪690.14
250₪6.58060₪1,645.15
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪5.37632₪5,376.32
Manufacturers Standard Package
Unit Price without VAT:₪10.22000
Unit Price with VAT:₪12.05960