112TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
112TR
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

112TR

DigiKey Part Number
36-112TR-ND - Tape & Reel (TR)
36-112CT-ND - Cut Tape (CT)
36-112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
112TR
Description
BATT CONTACT SPRING MULTIPLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) Multiple 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
112TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Contact
Style
Contact Spring (Leaf)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.041" (1.05mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319,395
Factory Stock: 890,000
Check for Additional Incoming Stock
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.65538₪3,276.90
10,000₪0.61967₪6,196.70
15,000₪0.60932₪9,139.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪1.57000₪1.57
10₪1.29800₪12.98
25₪1.20520₪30.13
100₪1.07700₪107.70
500₪0.94572₪472.86
1,000₪0.89415₪894.15
2,500₪0.83034₪2,075.85
Digi-Reel®
QuantityUnit PriceExt Price
1₪1.36000₪1.36
10₪1.12900₪11.29
25₪1.04800₪26.20
100₪0.93660₪93.66
500₪0.82236₪411.18
1,000₪0.77752₪777.52
2,500₪0.72203₪1,805.07
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.36000
Unit Price with VAT:₪1.60480