


555 | |
|---|---|
DigiKey Part Number | 36-555-ND |
Manufacturer | |
Manufacturer Product Number | 555 |
Description | BATT CONTACT CLIP MULTIPLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (AAA, A23, N) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.58000 | ₪1.58 |
| 10 | ₪1.30100 | ₪13.01 |
| 25 | ₪1.20840 | ₪30.21 |
| 100 | ₪1.08100 | ₪108.10 |
| 500 | ₪0.94918 | ₪474.59 |
| 1,000 | ₪0.89745 | ₪897.45 |
| 2,500 | ₪0.83339 | ₪2,083.47 |
| 5,000 | ₪0.78798 | ₪3,939.90 |
| Unit Price without VAT: | ₪1.58000 |
|---|---|
| Unit Price with VAT: | ₪1.86440 |











