8315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315

DigiKey Part Number
36-8315-ND
Manufacturer
Manufacturer Product Number
8315
Description
LED HOLDER T1 3/4 NYLON NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural Nylon 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.200" (5.08mm)
LED
T1 3/4
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,036
Factory Stock: 17,400
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪0.79000₪0.79
10₪0.59100₪5.91
25₪0.53040₪13.26
100₪0.44840₪44.84
500₪0.37110₪185.55
1,000₪0.35842₪358.42
2,500₪0.32258₪806.45
Manufacturers Standard Package
Unit Price without VAT:₪0.79000
Unit Price with VAT:₪0.93220