
CFS1/4CT52R183J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R183JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R183JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R183J |
Description | RES 18K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.14700 | ₪1.47 |
| 25 | ₪0.12200 | ₪3.05 |
| 50 | ₪0.10680 | ₪5.34 |
| 100 | ₪0.09430 | ₪9.43 |
| 250 | ₪0.07984 | ₪19.96 |
| 500 | ₪0.07090 | ₪35.45 |
| 1,000 | ₪0.06323 | ₪63.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.04961 | ₪248.05 |
| 10,000 | ₪0.04516 | ₪451.60 |
| 15,000 | ₪0.04286 | ₪642.90 |
| 25,000 | ₪0.04027 | ₪1,006.75 |
| 35,000 | ₪0.03873 | ₪1,355.55 |
| 50,000 | ₪0.03722 | ₪1,861.00 |
| 60,000 | ₪0.03649 | ₪2,189.40 |
| 120,000 | ₪0.03401 | ₪4,081.20 |
| 125,000 | ₪0.03387 | ₪4,233.75 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |

