



K66X-E15S-N-VESA | |
|---|---|
DigiKey Part Number | 2092-K66X-E15S-N-VESA-ND |
Manufacturer | |
Manufacturer Product Number | K66X-E15S-N-VESA |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K66X-E15S-N-VESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock | |
Voltage Rating | 29VAC | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪11.40000 | ₪11.40 |
| 10 | ₪9.67700 | ₪96.77 |
| 45 | ₪8.70178 | ₪391.58 |
| 90 | ₪8.28589 | ₪745.73 |
| 135 | ₪8.05230 | ₪1,087.06 |
| 270 | ₪7.66781 | ₪2,070.31 |
| 540 | ₪7.30185 | ₪3,943.00 |
| 1,035 | ₪7.16396 | ₪7,414.70 |
| Unit Price without VAT: | ₪11.40000 |
|---|---|
| Unit Price with VAT: | ₪13.45200 |












