
009176003884906 | |
|---|---|
DigiKey Part Number | 478-12437-2-ND - Tape & Reel (TR) 478-12437-1-ND - Cut Tape (CT) 478-12437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003884906 |
Description | CONN WIRE IDC 3POS 28AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176003884906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.51000 | ₪2.51 |
| 10 | ₪2.11800 | ₪21.18 |
| 25 | ₪1.98560 | ₪49.64 |
| 50 | ₪1.89040 | ₪94.52 |
| 100 | ₪1.79960 | ₪179.96 |
| 250 | ₪1.68688 | ₪421.72 |
| 500 | ₪1.60630 | ₪803.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₪1.72799 | ₪2,937.58 |
| 3,400 | ₪1.64551 | ₪5,594.73 |
| 5,100 | ₪1.59913 | ₪8,155.56 |
| 8,500 | ₪1.54254 | ₪13,111.59 |
| 11,900 | ₪1.50639 | ₪17,926.04 |
| 17,000 | ₪1.46899 | ₪24,972.83 |
| Unit Price without VAT: | ₪2.51000 |
|---|---|
| Unit Price with VAT: | ₪2.96180 |

