0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025J3R0ABSTR\500

DigiKey Part Number
478-12132-2-ND - Tape & Reel (TR)
478-12132-1-ND - Cut Tape (CT)
478-12132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025J3R0ABSTR\500
Description
CAP THIN FILM 3PF 50V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3 pF
Tolerance
±0.05pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.08000₪3.08
10₪1.93500₪19.35
50₪1.50540₪75.27
100₪1.36850₪136.85
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₪1.16014₪580.07
1,000₪1.08727₪1,087.27
1,500₪1.05079₪1,576.18
2,500₪1.01038₪2,525.95
3,500₪0.98675₪3,453.62
5,000₪0.96402₪4,820.10
6,000₪0.95326₪5,719.56
12,000₪0.91700₪11,004.00
12,500₪0.91508₪11,438.50
Manufacturers Standard Package
Unit Price without VAT:₪3.08000
Unit Price with VAT:₪3.63440