
GG020103100N2P | |
|---|---|
DigiKey Part Number | 478-GG020103100N2PTR-ND - Tape & Reel (TR) 478-GG020103100N2PCT-ND - Cut Tape (CT) 478-GG020103100N2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG020103100N2P |
Description | TVS DIODE 3.3VWM 12VC 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 7A Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 7A | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.72000 | ₪0.72 |
| 10 | ₪0.44400 | ₪4.44 |
| 100 | ₪0.25450 | ₪25.45 |
| 500 | ₪0.18544 | ₪92.72 |
| 1,000 | ₪0.15710 | ₪157.10 |
| 2,000 | ₪0.14398 | ₪287.96 |
| 5,000 | ₪0.12335 | ₪616.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₪0.09774 | ₪1,466.10 |
| 30,000 | ₪0.09621 | ₪2,886.30 |
| 45,000 | ₪0.09248 | ₪4,161.60 |
| Unit Price without VAT: | ₪0.72000 |
|---|---|
| Unit Price with VAT: | ₪0.84960 |

