
HI1812V101R-10 | |
|---|---|
DigiKey Part Number | 240-2543-2-ND - Tape & Reel (TR) 240-2543-1-ND - Cut Tape (CT) 240-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1812V101R-10 |
Description | FERRITE BEAD 100 OHM 1812 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1812V101R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.61000 | ₪1.61 |
| 10 | ₪1.14300 | ₪11.43 |
| 25 | ₪0.98800 | ₪24.70 |
| 50 | ₪0.88180 | ₪44.09 |
| 100 | ₪0.78350 | ₪78.35 |
| 250 | ₪0.66524 | ₪166.31 |
| 500 | ₪0.58316 | ₪291.58 |
| 1,000 | ₪0.54566 | ₪545.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.44579 | ₪1,114.48 |
| Unit Price without VAT: | ₪1.61000 |
|---|---|
| Unit Price with VAT: | ₪1.89980 |











