
HOYL 400-S-0100 | |
|---|---|
DigiKey Part Number | 398-HOYL400-S-0100-ND |
Manufacturer | |
Manufacturer Product Number | HOYL 400-S-0100 |
Description | CURRENT SENSOR HE/OL 400A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2mV/A | |
Frequency | DC ~ 140kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪221.36000 | ₪221.36 |
| 5 | ₪204.21400 | ₪1,021.07 |
| 10 | ₪197.87400 | ₪1,978.74 |
| 32 | ₪188.42438 | ₪6,029.58 |
| 64 | ₪183.42953 | ₪11,739.49 |
| 128 | ₪178.85625 | ₪22,893.60 |
| Unit Price without VAT: | ₪221.36000 |
|---|---|
| Unit Price with VAT: | ₪261.20480 |

