
0298060.UXT | |
|---|---|
DigiKey Part Number | 0298060.UXT-ND |
Manufacturer | |
Manufacturer Product Number | 0298060.UXT |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.0015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪29.39000 | ₪29.39 |
| 5 | ₪24.36600 | ₪121.83 |
| 10 | ₪22.48400 | ₪224.84 |
| 50 | ₪18.64500 | ₪932.25 |
| 100 | ₪17.19240 | ₪1,719.24 |
| 250 | ₪15.43448 | ₪3,858.62 |
| 500 | ₪14.21644 | ₪7,108.22 |
| 1,000 | ₪14.04564 | ₪14,045.64 |
| Unit Price without VAT: | ₪29.39000 |
|---|---|
| Unit Price with VAT: | ₪34.68020 |
















