03420014H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03420014H

DigiKey Part Number
F006-ND
Manufacturer
Manufacturer Product Number
03420014H
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,434
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪16.24000₪16.24
5₪13.47600₪67.38
10₪12.43700₪124.37
50₪10.31600₪515.80
100₪9.51470₪951.47
300₪8.36390₪2,509.17
500₪7.87416₪3,937.08
1,000₪7.32571₪7,325.71
Manufacturers Standard Package
Unit Price without VAT:₪16.24000
Unit Price with VAT:₪19.16320