



1812L075/24DR | |
|---|---|
DigiKey Part Number | F3484TR-ND - Tape & Reel (TR) F3484CT-ND - Cut Tape (CT) F3484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L075/24DR |
Description | PTC RESET FUSE 24V 750MA 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L075/24DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.54000 | ₪2.54 |
| 5 | ₪2.10800 | ₪10.54 |
| 10 | ₪1.94600 | ₪19.46 |
| 50 | ₪1.61580 | ₪80.79 |
| 100 | ₪1.49070 | ₪149.07 |
| 250 | ₪1.34020 | ₪335.05 |
| 500 | ₪1.23606 | ₪618.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪0.97799 | ₪1,466.99 |
| 3,000 | ₪0.90108 | ₪2,703.24 |
| 4,500 | ₪0.85872 | ₪3,864.24 |
| 7,500 | ₪0.84991 | ₪6,374.33 |
| Unit Price without VAT: | ₪2.54000 |
|---|---|
| Unit Price with VAT: | ₪2.99720 |








