



60R090XU | |
|---|---|
DigiKey Part Number | F1923-ND |
Manufacturer | |
Manufacturer Product Number | 60R090XU |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 60R090XU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" Dia x 0.122" T (11.20mm x 3.10mm) | |
Height - Seated (Max) | 0.622" (15.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.40000 | ₪2.40 |
| 5 | ₪1.97800 | ₪9.89 |
| 10 | ₪1.82400 | ₪18.24 |
| 50 | ₪1.51460 | ₪75.73 |
| 100 | ₪1.39750 | ₪139.75 |
| 250 | ₪1.25632 | ₪314.08 |
| 500 | ₪1.15878 | ₪579.39 |
| 1,000 | ₪1.06838 | ₪1,068.38 |
| 5,000 | ₪0.88889 | ₪4,444.45 |
| Unit Price without VAT: | ₪2.40000 |
|---|---|
| Unit Price with VAT: | ₪2.83200 |

