



CPC40055ST | |
|---|---|
DigiKey Part Number | 212-CPC40055ST-ND |
Manufacturer | |
Manufacturer Product Number | CPC40055ST |
Description | SSR RELAY SPST-NO 5A 0-800V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CPC40055ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪45.48000 | ₪45.48 |
| 13 | ₪39.97769 | ₪519.71 |
| 26 | ₪38.60615 | ₪1,003.76 |
| 52 | ₪37.28135 | ₪1,938.63 |
| 104 | ₪36.00135 | ₪3,744.14 |
| 260 | ₪34.37512 | ₪8,937.53 |
| 507 | ₪33.23558 | ₪16,850.44 |
| 1,001 | ₪32.11307 | ₪32,145.18 |
| Unit Price without VAT: | ₪45.48000 |
|---|---|
| Unit Price with VAT: | ₪53.66640 |


