
SZSMF4L30CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L30CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L30CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L30CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L30CAT3G |
Description | TVS DIODE 30VWM 48.4VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.79000 | ₪1.79 |
| 10 | ₪1.50900 | ₪15.09 |
| 100 | ₪1.03230 | ₪103.23 |
| 500 | ₪0.79570 | ₪397.85 |
| 1,000 | ₪0.78276 | ₪782.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.69548 | ₪3,477.40 |
| 10,000 | ₪0.53391 | ₪5,339.10 |
| 15,000 | ₪0.52864 | ₪7,929.60 |
| 25,000 | ₪0.52337 | ₪13,084.25 |
| Unit Price without VAT: | ₪1.79000 |
|---|---|
| Unit Price with VAT: | ₪2.11220 |









