TPSMD24CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2,865
Unit Price: ₪3.80000
Datasheet

Similar


Panjit International Inc.
In Stock: 500
Unit Price: ₪5.13000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₪14.80000
Datasheet

Similar


Bourns Inc.
In Stock: 29,648
Unit Price: ₪5.88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,835
Unit Price: ₪9.14000
Datasheet

Similar


Comchip Technology
In Stock: 2,627
Unit Price: ₪7.24000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₪0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₪0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,646
Unit Price: ₪4.91000
Datasheet

Similar


STMicroelectronics
In Stock: 2,503
Unit Price: ₪4.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,039
Unit Price: ₪5.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₪2.44138
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,595
Unit Price: ₪5.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₪2.66845
Datasheet
TPSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMD24CA

DigiKey Part Number
18-TPSMD24CATR-ND - Tape & Reel (TR)
18-TPSMD24CACT-ND - Cut Tape (CT)
18-TPSMD24CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMD24CA
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.98000₪4.98
10₪3.15100₪31.51
100₪2.10000₪210.00
500₪1.64874₪824.37
1,000₪1.50365₪1,503.65
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪1.31924₪3,957.72
6,000₪1.31720₪7,903.20
Manufacturers Standard Package
Unit Price without VAT:₪4.98000
Unit Price with VAT:₪5.87640