



RB551V-30-TP | |
|---|---|
DigiKey Part Number | RB551V-30-TPMSTR-ND - Tape & Reel (TR) RB551V-30-TPMSCT-ND - Cut Tape (CT) RB551V-30-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551V-30-TP |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB551V-30-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.97000 | ₪0.97 |
| 10 | ₪0.65900 | ₪6.59 |
| 100 | ₪0.49350 | ₪49.35 |
| 500 | ₪0.36610 | ₪183.05 |
| 1,000 | ₪0.32487 | ₪324.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.27322 | ₪819.66 |
| 6,000 | ₪0.24373 | ₪1,462.38 |
| 9,000 | ₪0.20804 | ₪1,872.36 |
| 15,000 | ₪0.20689 | ₪3,103.35 |
| 21,000 | ₪0.20620 | ₪4,330.20 |
| 30,000 | ₪0.19945 | ₪5,983.50 |
| 75,000 | ₪0.19028 | ₪14,271.00 |
| 150,000 | ₪0.17025 | ₪25,537.50 |
| Unit Price without VAT: | ₪0.97000 |
|---|---|
| Unit Price with VAT: | ₪1.14460 |



