


8617A-10ML | |
|---|---|
DigiKey Part Number | 473-8617A-10ML-ND |
Manufacturer | |
Manufacturer Product Number | 8617A-10ML |
Description | PREMIUM THERMAL PASTE, 3 W/M.K |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 10 ml Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Non-Silicone Grease | |
Size / Dimension | 10 ml Tube | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | 3.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |

