SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

SM712H-TP

DigiKey Part Number
353-SM712H-TPTR-ND - Tape & Reel (TR)
353-SM712H-TPCT-ND - Cut Tape (CT)
353-SM712H-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM712H-TP
Description
TVS DIODE 12VWM 28VC SOT23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
28V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
36A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,992
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.08000₪2.08
10₪1.51300₪15.13
100₪1.00360₪100.36
500₪0.77778₪388.89
1,000₪0.69534₪695.34
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.55555₪1,666.65
6,000₪0.55376₪3,322.56
9,000₪0.54444₪4,899.96
15,000₪0.48791₪7,318.65
Manufacturers Standard Package
Unit Price without VAT:₪2.08000
Unit Price with VAT:₪2.45440