
ADM00873 | |
|---|---|
DigiKey Part Number | ADM00873-ND |
Manufacturer | |
Manufacturer Product Number | ADM00873 |
Description | MCP331X1D-XX EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP33131D-10 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 6.2mW @ 1MSPS | |
Utilized IC / Part | MCP33131D-10 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪476.56000 | ₪476.56 |
| Unit Price without VAT: | ₪476.56000 |
|---|---|
| Unit Price with VAT: | ₪562.34080 |

