


ATTINY416-SFR | |
|---|---|
DigiKey Part Number | ATTINY416-SFRTR-ND - Tape & Reel (TR) ATTINY416-SFRCT-ND - Cut Tape (CT) ATTINY416-SFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY416-SFR |
Description | IC MCU 8BIT 4KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY416-SFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.76000 | ₪3.76 |
| 25 | ₪3.47680 | ₪86.92 |
| 100 | ₪3.15410 | ₪315.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪3.15413 | ₪4,731.19 |
| Unit Price without VAT: | ₪3.76000 |
|---|---|
| Unit Price with VAT: | ₪4.43680 |


