

ATTINY85-20MUR | |
|---|---|
DigiKey Part Number | ATTINY85-20MURTR-ND - Tape & Reel (TR) ATTINY85-20MURCT-ND - Cut Tape (CT) ATTINY85-20MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY85-20MUR |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY85-20MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.80000 | ₪4.80 |
| 25 | ₪4.48040 | ₪112.01 |
| 100 | ₪4.01430 | ₪401.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₪4.01433 | ₪24,085.98 |
| Unit Price without VAT: | ₪4.80000 |
|---|---|
| Unit Price with VAT: | ₪5.66400 |

























