
LM4040DYM3-5.0-TR | |
|---|---|
DigiKey Part Number | 576-2570-2-ND - Tape & Reel (TR) 576-2570-1-ND - Cut Tape (CT) 576-2570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DYM3-5.0-TR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DYM3-5.0-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.29000 | ₪1.29 |
| 25 | ₪1.11120 | ₪27.78 |
| 100 | ₪0.96770 | ₪96.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.96774 | ₪2,903.22 |
| Unit Price without VAT: | ₪1.29000 |
|---|---|
| Unit Price with VAT: | ₪1.52220 |






