
MCP6006T-E/LT | |
|---|---|
DigiKey Part Number | 150-MCP6006T-E/LTTR-ND - Tape & Reel (TR) 150-MCP6006T-E/LTCT-ND - Cut Tape (CT) 150-MCP6006T-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6006T-E/LT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.72000 | ₪0.72 |
| 25 | ₪0.60920 | ₪15.23 |
| 100 | ₪0.53760 | ₪53.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.53763 | ₪1,612.89 |
| Unit Price without VAT: | ₪0.72000 |
|---|---|
| Unit Price with VAT: | ₪0.84960 |










