SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73812T-420I/OT

DigiKey Part Number
MCP73812T-420I/OTTR-ND - Tape & Reel (TR)
MCP73812T-420I/OTCT-ND - Cut Tape (CT)
MCP73812T-420I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73812T-420I/OT
Description
IC BATT CNTL LI-ION 1CEL SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP73812T-420I/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,621
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.62000₪2.62
25₪2.15040₪53.76
100₪1.97130₪197.13
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪1.97133₪5,913.99
Manufacturers Standard Package
Unit Price without VAT:₪2.62000
Unit Price with VAT:₪3.09160