


MIKROE-2313 | |
|---|---|
DigiKey Part Number | 1471-1969-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2313 |
Description | RIBBON CBL 40-WIRE FEM/FEM 20CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.9" (200.00mm) To Test Lead 40 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | 7.9" (200.00mm) | |
Contents | 40 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪18.92000 | ₪18.92 |
| Unit Price without VAT: | ₪18.92000 |
|---|---|
| Unit Price with VAT: | ₪22.32560 |









