
MIKROE-5223 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5223-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5223 |
Description | MAGNETIC ROTARY 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS5047D Rotary Angle Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Rotary Angle | |
Utilized IC / Part | AS5047D | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪89.61000 | ₪89.61 |
| Unit Price without VAT: | ₪89.61000 |
|---|---|
| Unit Price with VAT: | ₪105.73980 |

