
0908-1-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90385-ND |
Manufacturer | |
Manufacturer Product Number | 0908-1-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.275" (6.99mm) | |
Recommended Working Height | 0.248" (6.29mm) | |
Minimum Working Height | 0.220" (5.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.44000 | ₪3.44 |
| 10 | ₪2.93200 | ₪29.32 |
| 25 | ₪2.74840 | ₪68.71 |
| 50 | ₪2.61640 | ₪130.82 |
| 100 | ₪2.49140 | ₪249.14 |
| 250 | ₪2.33520 | ₪583.80 |
| 500 | ₪2.22364 | ₪1,111.82 |
| 1,000 | ₪2.11745 | ₪2,117.45 |
| 2,500 | ₪1.98488 | ₪4,962.20 |
| Unit Price without VAT: | ₪3.44000 |
|---|---|
| Unit Price with VAT: | ₪4.05920 |











