



110-43-624-41-001000 | |
|---|---|
DigiKey Part Number | ED90041-ND |
Manufacturer | |
Manufacturer Product Number | 110-43-624-41-001000 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-43-624-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪16.31000 | ₪16.31 |
| 16 | ₪13.40750 | ₪214.52 |
| 32 | ₪12.76750 | ₪408.56 |
| 64 | ₪12.15719 | ₪778.06 |
| 112 | ₪11.68643 | ₪1,308.88 |
| 256 | ₪11.02414 | ₪2,822.18 |
| 512 | ₪10.49818 | ₪5,375.07 |
| 1,008 | ₪10.00849 | ₪10,088.56 |
| 2,512 | ₪9.38467 | ₪23,574.29 |
| Unit Price without VAT: | ₪16.31000 |
|---|---|
| Unit Price with VAT: | ₪19.24580 |


